OPTIBELT 740 5M 9 Timing Belt 148 Teeth, 740 mm Length, 9 mm Width
- RS Stock No.:
- 204-2899
- Mfr. Part No.:
- 740 5M 9
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€11.45
(exc. VAT)
€14.08
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €11.45 | - |
| 5 - 9 | €10.97 | 4% |
| 10 - 24 | €10.74 | 6% |
| 25 + | €10.54 | 7% |
*price indicative
- RS Stock No.:
- 204-2899
- Mfr. Part No.:
- 740 5M 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 148 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 9mm | |
| Pitch Length | 5mm | |
| Belt Length | 740mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 148 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Width 9mm | ||
Pitch Length 5mm | ||
Belt Length 740mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt Timing Belt has 740mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.
Pitch length 740mm
High level of tensile strength
Low stretch
High positioning accuracy
Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
For medium and
Related links
- OPTIBELT 740 5M 25 Timing Belt 148 Teeth 25 mm Width
- OPTIBELT 740 5M 15 Timing Belt 148 Teeth 15 mm Width
- OPTIBELT 740 5MHP 9 Timing Belt 148 Teeth 9 mm Width
- SKF PHG 740-5M-S450 Timing Belt 148 Teeth 450 mm Width
- OPTIBELT 740 5MHP 25 Timing Belt 148 Teeth 25 mm Width
- OPTIBELT 740 5MHP 15 Timing Belt 148 Teeth 15 mm Width
- Contitech 300 5M 9 Timing Belt 60 Teeth 9 mm Width
- OPTIBELT 900 5M 9 Timing Belt 180 Teeth 9 mm Width
