OPTIBELT 740 5MHP 9 Timing Belt 148 Teeth, 740 mm Length, 9 mm Width
- RS Stock No.:
- 217-0900
- Mfr. Part No.:
- 740 5MHP 9
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €1.55
View bulk pricing optionsSubtotal (1 unit)*
€14.20
(exc. VAT)
€17.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €14.20 | - |
| 5 - 9 | €13.89 | €1.55 |
| 10 - 24 | €13.61 | €5.90 |
| 25 + | €13.33 | €21.75 |
*price indicative
- RS Stock No.:
- 217-0900
- Mfr. Part No.:
- 740 5MHP 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5MHP | |
| Pitch | 5mm | |
| Number of Teeth | 148 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Pitch Length | 5mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 740mm | |
| Belt Width | 9mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5MHP | ||
Pitch 5mm | ||
Number of Teeth 148 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Pitch Length 5mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 740mm | ||
Belt Width 9mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres. It is faster, stronger and also more compact.
High precision
Improved low-noise characteristics through OMEGA tooth form
Temperature range -30°C to +100°C
Related links
- OPTIBELT 740 5MHP 25 Timing Belt 148 Teeth 25 mm Width
- OPTIBELT 740 5MHP 15 Timing Belt 148 Teeth 15 mm Width
- OPTIBELT 740 5M 9 Timing Belt 148 Teeth 9 mm Width
- OPTIBELT 740 5M 25 Timing Belt 148 Teeth 25 mm Width
- OPTIBELT 740 5M 15 Timing Belt 148 Teeth 15 mm Width
- SKF PHG 740-5M-S450 Timing Belt 148 Teeth 450 mm Width
- OPTIBELT 630 5MHP 9 Timing Belt 126 Teeth 9 mm Width
- OPTIBELT 600 5MHP 9 Timing Belt 120 Teeth 9 mm Width
