OPTIBELT 960 8MHP 30 Timing Belt 120 Teeth, 960 mm Length, 30 mm Width
- RS Stock No.:
- 217-1093
- Mfr. Part No.:
- 960 8MHP 30
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€52.14
(exc. VAT)
€64.13
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €52.14 |
| 5 - 9 | €51.10 |
| 10 - 24 | €50.06 |
| 25 + | €49.02 |
*price indicative
- RS Stock No.:
- 217-1093
- Mfr. Part No.:
- 960 8MHP 30
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8MHP | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 120 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Pitch Length | 8mm | |
| Belt Length | 960mm | |
| Belt Width | 30mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8MHP | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 120 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Pitch Length 8mm | ||
Belt Length 960mm | ||
Belt Width 30mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres. It is faster, stronger and also more compact.
High precision
Improved low-noise characteristics through OMEGA tooth form
Temperature range -30°C to +100°C
Related links
- OPTIBELT 960 8M 30 Timing Belt 120 Teeth 30 mm Width
- OPTIBELT 960 8M 30 HIPO Timing Belt 120 Teeth 30 mm Width
- OPTIBELT 960 8M 30 HILO Timing Belt 120 Teeth 30 mm Width
- OPTIBELT 960 D8M 30 Double Sided Timing Belt 120 Teeth 30 mm Width
- OPTIBELT 960 8MHP 20 Timing Belt 120 Teeth 20 mm Width
- OPTIBELT 960 8MHP 50 Timing Belt 120 Teeth 50 mm Width
- Contitech 960 8M 30 Timing Belt 120 Teeth 30 mm Width
- SKF PHG 960-8M-30 Timing Belt 120 Teeth 30 mm Width
