OPTIBELT 960 8MHP 20 Timing Belt 120 Teeth, 960 mm Length, 20 mm Width
- RS Stock No.:
- 217-1092
- Mfr. Part No.:
- 960 8MHP 20
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€35.21
(exc. VAT)
€43.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €35.21 | - |
| 5 - 9 | €34.49 | 2% |
| 10 - 24 | €33.81 | 3% |
| 25 + | €33.10 | 5% |
*price indicative
- RS Stock No.:
- 217-1092
- Mfr. Part No.:
- 960 8MHP 20
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8MHP | |
| Pitch | 8mm | |
| Number of Teeth | 120 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA HP | |
| Belt Width | 20mm | |
| Belt Length | 960mm | |
| Pitch Length | 8mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8MHP | ||
Pitch 8mm | ||
Number of Teeth 120 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA HP | ||
Belt Width 20mm | ||
Belt Length 960mm | ||
Pitch Length 8mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres. It is faster, stronger and also more compact.
High precision
Improved low-noise characteristics through OMEGA tooth form
Temperature range -30°C to +100°C
Related links
- OPTIBELT 960 8MHP 50 Timing Belt 120 Teeth 50 mm Width
- OPTIBELT 960 8MHP 30 Timing Belt 120 Teeth 30 mm Width
- OPTIBELT 960 8M 20 Timing Belt 120 Teeth 20 mm Width
- OPTIBELT 960 8M 20 HIPO Timing Belt 120 Teeth 20 mm Width
- OPTIBELT 960 8M 20 HILO Timing Belt 120 Teeth 20 mm Width
- OPTIBELT 960 D8M 20 Double Sided Timing Belt 120 Teeth 20 mm Width
- SKF PHG 960-8M-20 Timing Belt 120 Teeth 20 mm Width
- Contitech 960 8M 20 Timing Belt 120 Teeth 20 mm Width
