OPTIBELT 1040 8MDC 21 Timing Belt 130 Teeth, 1.04 m Length, 21 mm Width
- RS Stock No.:
- 231-2059
- Mfr. Part No.:
- 1040 8MDC 21
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€181.90
(exc. VAT)
€223.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €181.90 |
*price indicative
- RS Stock No.:
- 231-2059
- Mfr. Part No.:
- 1040 8MDC 21
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8MDC | |
| Pitch | 8mm | |
| Number of Teeth | 130 | |
| Cord Material | Carbon | |
| Material | Polyurethane | |
| Series | Delta chain | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.04m | |
| Belt Width | 21mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8MDC | ||
Pitch 8mm | ||
Number of Teeth 130 | ||
Cord Material Carbon | ||
Material Polyurethane | ||
Series Delta chain | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.04m | ||
Belt Width 21mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The OPTIBELT DELTA Chain has the highest power capacity timing belt Optibelt has ever created. It is 2X stronger than any rubber timing belt. This means more compact drive designs are possible and it can replace many DELTA Chain drives. It has 1040mm length, width is 21 mm and height is 130 mm. Timing belt tooth pitch is pitch is 8mm.
Superior protection
Idler capable
Carbon cords
High resistance
Compatible tooth pattern
Related links
- Gates PCV 8MGT 1040 21 Timing Belt 130 Teeth 21 mm Width
- OPTIBELT 1040 D8M 20 Double Sided Timing Belt 130 Teeth 20 mm Width
- OPTIBELT 1040 D8M 30 Double Sided Timing Belt 130 Teeth 30 mm Width
- OPTIBELT 1120 8MDC 21 Timing Belt 140 Teeth 21 mm Width
- OPTIBELT 1600 8MDC 21 Timing Belt 200 Teeth 21 mm Width
- OPTIBELT 1440 8MDC 21 Timing Belt 180 Teeth 21 mm Width
- OPTIBELT 1280 8MDC 21 Timing Belt 160 Teeth 21 mm Width
- OPTIBELT 1792 8MDC 21 Timing Belt 224 Teeth 21 mm Width
