OPTIBELT 1120 8MDC 21 Timing Belt 140 Teeth, 1.12 m Length, 21 mm Width
- RS Stock No.:
- 231-2061
- Mfr. Part No.:
- 1120 8MDC 21
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€188.75
(exc. VAT)
€232.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.75 |
*price indicative
- RS Stock No.:
- 231-2061
- Mfr. Part No.:
- 1120 8MDC 21
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8MDC | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 140 | |
| Cord Material | Carbon | |
| Material | PUR | |
| Series | Delta chain | |
| Belt Width | 21mm | |
| Belt Length | 1.12m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8MDC | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 140 | ||
Cord Material Carbon | ||
Material PUR | ||
Series Delta chain | ||
Belt Width 21mm | ||
Belt Length 1.12m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The OPTIBELT DELTA Chain has the highest power capacity timing belt Optibelt has ever created. It is 2X stronger than any rubber timing belt. This means more compact drive designs are possible and it can replace many DELTA Chain drives. It has 1120mm length, width is 21 mm and height is 140 mm. Timing belt tooth pitch is pitch is 8mm.
Superior protection
Idler capable
Carbon cords
High resistance
Compatible tooth pattern
Related links
- OPTIBELT 1120 8MDC 12 Timing Belt 140 Teeth 12 mm Width
- OPTIBELT 1120 8MDC 36 Timing Belt 140 Teeth 36 mm Width
- Gates PCV 8MGT 1120 21 Timing Belt 140 Teeth 21 mm Width
- OPTIBELT 1120 8MHP 50 Timing Belt 140 Teeth 50 mm Width
- OPTIBELT 1120 8M 85 Timing Belt 140 Teeth 85 mm Width
- OPTIBELT 1120 8M 50 HILO Timing Belt 140 Teeth 50 mm Width
- OPTIBELT 1120 8M 20 Timing Belt 140 Teeth 20 mm Width
- OPTIBELT 1120 8M 50 Timing Belt 140 Teeth 50 mm Width
