OPTIBELT 1200 8MDC 62 Timing Belt 150 Teeth, 1.2 m Length, 62 mm Width

Subtotal (1 unit)*

€592.97

(exc. VAT)

€729.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€592.97

*price indicative

RS Stock No.:
231-2065
Mfr. Part No.:
1200 8MDC 62
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

8MDC

Product Type

Timing Belt

Pitch

8mm

Number of Teeth

150

Cord Material

Carbon

Material

Polyurethane

Series

Delta chain

Minimum Operating Temperature

-30°C

Belt Width

62mm

Belt Length

1.2m

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

COO (Country of Origin):
IE
The OPTIBELT DELTA Chain has the highest power capacity timing belt Optibelt has ever created. It is 2X stronger than any rubber timing belt. This means more compact drive designs are possible and it can replace many DELTA Chain drives. It has 1200mm length, width is 62 mm and height is 150 mm. Timing belt tooth pitch is pitch is 8mm.

Superior protection

Idler capable

Carbon cords

High resistance

Compatible tooth pattern

Related links