OPTIBELT 800 8MDC 36 Timing Belt 100 Teeth, 800 mm Length, 36 mm Width
- RS Stock No.:
- 231-2092
- Mfr. Part No.:
- 800 8MDC 36
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€286.68
(exc. VAT)
€352.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €286.68 |
*price indicative
- RS Stock No.:
- 231-2092
- Mfr. Part No.:
- 800 8MDC 36
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8MDC | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 100 | |
| Material | PUR | |
| Cord Material | Carbon | |
| Series | Delta chain | |
| Belt Width | 36mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 800mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8MDC | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 100 | ||
Material PUR | ||
Cord Material Carbon | ||
Series Delta chain | ||
Belt Width 36mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 800mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The OPTIBELT DELTA Chain has the highest power capacity timing belt Optibelt has ever created. It is 2X stronger than any rubber timing belt. This means more compact drive designs are possible and it can replace many DELTA Chain drives. It has 800mm length, width is 36 mm and height is 100 mm. Timing belt tooth pitch is pitch is 8mm.
Superior protection
Idler capable
Carbon cords
High resistance
Compatible tooth pattern
Related links
- Contitech CTD 800-8M-36 Timing Belt 100 Teeth 36 mm Width
- Gates PCV 8MGT 800 36 Timing Belt 100 Teeth 36 mm Width
- OPTIBELT 800 8MDC 21 Timing Belt 100 Teeth 21 mm Width
- OPTIBELT 800 8MDC 12 Timing Belt 100 Teeth 12 mm Width
- OPTIBELT 720 8MDC 36 Timing Belt 90 Teeth 36 mm Width
- OPTIBELT 640 8MDC 36 Timing Belt 80 Teeth 36 mm Width
- OPTIBELT 1224 8MDC 36 Timing Belt 153 Teeth 36 mm Width
- OPTIBELT 1000 8MDC 36 Timing Belt 125 Teeth 36 mm Width
