Contitech 6 / T2.5 / 200 SS Timing Belt 80 Teeth, 200 mm Length, 6 mm Width
- RS Stock No.:
- 474-5050
- Mfr. Part No.:
- 6 / T2.5 / 200 SS
- Manufacturer:
- Contitech
Get a bulk buy discount
Add 5 more to save €1.60
View bulk pricing optionsSubtotal (1 unit)*
€8.28
(exc. VAT)
€10.18
(inc. VAT)
In Stock
- Plus 281 unit(s) shipping from 16 November 2026
- Plus 90 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €8.28 | - |
| 5 - 9 | €7.96 | €1.60 |
| 10 - 24 | €7.81 | €4.70 |
| 25 + | €7.64 | €16.00 |
*price indicative
- RS Stock No.:
- 474-5050
- Mfr. Part No.:
- 6 / T2.5 / 200 SS
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Belt Section | T Profile | |
| Pitch | 2.5mm | |
| Number of Teeth | 80 | |
| Cord Material | PUR | |
| Material | PUR | |
| Series | SYNCHROFLEX | |
| Belt Width | 6mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 200mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 7721 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Belt Section T Profile | ||
Pitch 2.5mm | ||
Number of Teeth 80 | ||
Cord Material PUR | ||
Material PUR | ||
Series SYNCHROFLEX | ||
Belt Width 6mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 200mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 7721 | ||
- COO (Country of Origin):
- DE


Metric Pitch Timing Belts – Contitech Syncroflex®
Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.
Belt speed up to 80m/s
Up to 40000rpm
Temperature range -30°C to +80°C
Efficient up to 98%
Maintenance-free
Resistant to oils, grease and petrol
Power rating 0.5kW (2.5mm pitch)
Power rating 5.0kW (5mm pitch)
Related links
- Contitech 6 / T2.5 / 500 SS Timing Belt 200 Teeth 6 mm Width
- Contitech 10 / T5 / 200 SS Timing Belt 40 Teeth 10 mm Width
- Contitech 16 / T5 / 200 SS Timing Belt 40 Teeth 16 mm Width
- Contitech 6 / T2.5 / 950 SS Timing Belt 380 Teeth 6 mm Width
- Contitech 6 / T2.5 / 620 SS Timing Belt 248 Teeth 6 mm Width
- Contitech 6 / T2.5 / 177.5 SS Timing Belt 71 Teeth 6 mm Width
- Contitech 6 / T2.5 / 780 SS Timing Belt 312 Teeth 6 mm Width
- Contitech 6 / T2.5 / 1300 SS Timing Belt 520 Teeth 6 mm Width
