Contitech 10 / T5 / 1160 SS Timing Belt 232 Teeth, 1.16 m Length, 10 mm Width
- RS Stock No.:
- 474-5864
- Mfr. Part No.:
- 10 / T5 / 1160 SS
- Manufacturer:
- Contitech
Image representative of range
Get a bulk buy discount
Add 5 more to save €5.60
View bulk pricing optionsSubtotal (1 unit)*
€28.34
(exc. VAT)
€34.86
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €28.34 | - |
| 5 - 9 | €27.22 | €5.60 |
| 10 - 24 | €26.64 | €17.00 |
| 25 + | €26.08 | €56.50 |
*price indicative
- RS Stock No.:
- 474-5864
- Mfr. Part No.:
- 10 / T5 / 1160 SS
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Belt Section | T Profile | |
| Pitch | 5mm | |
| Number of Teeth | 232 | |
| Cord Material | PUR | |
| Material | PUR | |
| Series | SYNCHROFLEX | |
| Belt Length | 1.16m | |
| Belt Width | 10mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 7721 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Belt Section T Profile | ||
Pitch 5mm | ||
Number of Teeth 232 | ||
Cord Material PUR | ||
Material PUR | ||
Series SYNCHROFLEX | ||
Belt Length 1.16m | ||
Belt Width 10mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 7721 | ||
- COO (Country of Origin):
- DE

Metric Pitch Timing Belts – Contitech Syncroflex®
Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.
Belt speed up to 80m/s
Up to 40000rpm
Temperature range -30°C to +80°C
Efficient up to 98%
Maintenance-free
Resistant to oils, grease and petrol
Power rating 0.5kW (2.5mm pitch)
Power rating 5.0kW (5mm pitch)
Related links
- Contitech 16 / T5 / 1160 SS Timing Belt 232 Teeth 16 mm Width
- Contitech 1160 -8M 20 CXP Timing Belt 145 Teeth 20 mm Width
- Contitech 1160 -8M 50 CXP Timing Belt 145 Teeth 50 mm Width
- Contitech 1160 -8M 30 CXP Timing Belt 145 Teeth 30 mm Width
- Contitech 10 / T5 / 200 SS Timing Belt 40 Teeth 10 mm Width
- Contitech 10 / T5 / 900 SS Timing Belt 180 Teeth 10 mm Width
- Contitech 10 / T5 / 720 SS Timing Belt 144 Teeth 10 mm Width
- Contitech 10 / T5 / 525 SS Timing Belt 105 Teeth 10 mm Width
