Contitech 10 / T5 / 1500 SS Timing Belt 300 Teeth, 1.5 m Length, 10 mm Width
- RS Stock No.:
- 474-5892
- Mfr. Part No.:
- 10 / T5 / 1500 SS
- Manufacturer:
- Contitech
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€35.29
(exc. VAT)
€43.41
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €35.29 |
| 5 - 9 | €33.88 |
| 10 - 24 | €33.20 |
| 25 + | €32.47 |
*price indicative
- RS Stock No.:
- 474-5892
- Mfr. Part No.:
- 10 / T5 / 1500 SS
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Belt Section | T Profile | |
| Pitch | 5mm | |
| Number of Teeth | 300 | |
| Material | PUR | |
| Cord Material | PUR | |
| Series | SYNCHROFLEX | |
| Belt Length | 1.5m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 10mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 7721 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Belt Section T Profile | ||
Pitch 5mm | ||
Number of Teeth 300 | ||
Material PUR | ||
Cord Material PUR | ||
Series SYNCHROFLEX | ||
Belt Length 1.5m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 10mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 7721 | ||
- COO (Country of Origin):
- DE


Metric Pitch Timing Belts – Contitech Syncroflex®
Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.
Belt speed up to 80m/s
Up to 40000rpm
Temperature range -30°C to +80°C
Efficient up to 98%
Maintenance-free
Resistant to oils, grease and petrol
Power rating 0.5kW (2.5mm pitch)
Power rating 5.0kW (5mm pitch)
Related links
- Contitech 16 / T5 / 1500 SS Timing Belt 300 Teeth 16 mm Width
- OPTIBELT 10 AT5 / 1500 Timing Belt 300 Teeth 10 mm Width
- OPTIBELT 10 AT5 / 1500 AP Timing Belt 300 Teeth 10 mm Width
- Contitech 10 / T5 / 200 SS Timing Belt 40 Teeth 10 mm Width
- Contitech 10 / T5 / 900 SS Timing Belt 180 Teeth 10 mm Width
- Contitech 10 / T5 / 720 SS Timing Belt 144 Teeth 10 mm Width
- Contitech 10 / T5 / 525 SS Timing Belt 105 Teeth 10 mm Width
- Contitech 10 / T5 / 1380 SS Timing Belt 276 Teeth 10 mm Width
