Subtotal (1 unit)*
€46.35
(exc. VAT)
€57.01
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.35 |
*price indicative
- RS Stock No.:
- 575-598
- Manufacturer:
- Irwin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Cut Type | Straight | |
| Product Type | Tin Snip | |
| Overall Length | 300mm | |
| Material Cut | Sheet Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Cut Type Straight | ||
Product Type Tin Snip | ||
Overall Length 300mm | ||
Material Cut Sheet Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Irwin 300 mm Straight Tin Snips for Sheet Metal
If you have a large quantity of sheet metal to cut, choose these tin snips from Irwin. They cut cleanly and precisely through a variety of metals, making them a versatile choice. The non-slip joint where the two blades cross ensures safe use and accurate cutting.
The long handles enhance the pressure you apply to give you enough force to cut thicker materials with ease. The tin snips also have hollow-ground blades, resulting in reduced friction against the sheet metal to ensure a smooth and easy cut.
For maximum durability, the blades and handles are MADE from drop-forged carbon steel. This material ensures that the tin snips stay Sharp and make clean cuts for a long time. To ensure your safety, the tin snips have been fitted with a safety stop to prevent your fingers from getting pinched while you're cutting.
Features and Benefits
• Cuts sheet metal material
• Overall length of 300 mm
• Straight type of cut
