Bessey 175mm Tin Snip for Metal
- RS Stock No.:
- 708-839
- Mfr. Part No.:
- D71-1
- Manufacturer:
- Bessey
Subtotal (1 unit)*
€25.73
(exc. VAT)
€31.65
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.73 |
*price indicative
- RS Stock No.:
- 708-839
- Mfr. Part No.:
- D71-1
- Manufacturer:
- Bessey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Product Type | Tin Snip | |
| Overall Length | 175mm | |
| Handle Type | Metal | |
| Material Cut | Metal | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Tin Snip | ||
Overall Length 175mm | ||
Handle Type Metal | ||
Material Cut Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bessey Jewellers and Thin Sheet Snips are expertly designed for precision metal cutting tasks. With over 80 years of manufacturing excellence, these tools embody the highest quality that Bessey is renowned for. Crafted to deliver high-precision edges, the snips ensure that every cut is clean and exact, making them indispensable for tasks where meticulousness is paramount. Those who rely on these fine jewellers snips will find that having superior quality tools not only enhances performance but also leads to greater satisfaction in their handiwork. Perfect for professionals and enthusiasts alike, this tool represents a commitment to quality and precision that stands the test of time.
Ensures clean, EXACT cuts every time
Ideal for tasks requiring utmost precision
Built to endure rigorous use while maintaining quality
Enhances user satisfaction and performance in metal cutting
Reflects bessey's commitment to the highest standards
