BETA 250mm Tin Snip for Stainless Steel
- RS Stock No.:
- 616-682
- Mfr. Part No.:
- 1123
- Manufacturer:
- BETA
Subtotal (1 unit)*
€44.76
(exc. VAT)
€55.05
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.76 |
*price indicative
- RS Stock No.:
- 616-682
- Mfr. Part No.:
- 1123
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tin Snip | |
| Overall Length | 250mm | |
| Cutting Capacity | 1 mm | |
| Material Cut | Stainless Steel | |
| Blade Finish | Chrome | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tin Snip | ||
Overall Length 250mm | ||
Cutting Capacity 1 mm | ||
Material Cut Stainless Steel | ||
Blade Finish Chrome | ||
Blade Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA Right cut compound leverage shear is designed for smooth, curved cuts through sheet metal with minimal effort. Its curved blades allow for precise directional cutting, especially useful in confined or angled spaces. The compound leverage mechanism boosts cutting power while reducing hand fatigue. Compact and lightweight, its ideal for repetitive tasks and professional use.
Curved blades for accurate right hand directional cuts
Compound leverage system enhances cutting force
Cuts stainless steel up to 1 mm thickness
250 mm overall length for balanced control
Related links
- BETA 250mm Tin Snip for Stainless Steel
- Wiss 250mm Tin Snip for Stainless Steel
- RS PRO 250mm Tin Snip for Stainless Steel
- BETA 250mm Tin Snip
- Teng Tools 250mm Tin Snip for Stainless Steel
- Stanley 250mm Tin Snip for Stainless Steel
- BETA 310mm Tin Snip for Stainless Steel
- Wiss 250mm Tin Snip for Low Carbon Steel
