BETA 250mm Tin Snip for Stainless Steel
- RS Stock No.:
- 233-1425
- Mfr. Part No.:
- 1123
- Manufacturer:
- BETA
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 233-1425
- Mfr. Part No.:
- 1123
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tin Snip | |
| Overall Length | 250mm | |
| Cutting Capacity | 1 mm | |
| Material Cut | Stainless Steel | |
| Blade Finish | Chrome | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tin Snip | ||
Overall Length 250mm | ||
Cutting Capacity 1 mm | ||
Material Cut Stainless Steel | ||
Blade Finish Chrome | ||
Blade Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA right cut compound leverage shears with curved blades. Made of stainless steel.
Overall length 250mm
Related links
- BETA 250mm Tin Snip for Stainless Steel
- Wiss 250mm Tin Snip for Stainless Steel
- RS PRO 250mm Tin Snip for Stainless Steel
- BETA 250mm Tin Snip
- Teng Tools 250mm Tin Snip for Stainless Steel
- Stanley 250mm Tin Snip for Stainless Steel
- BETA 310mm Tin Snip for Stainless Steel
- Wiss 250mm Tin Snip for Low Carbon Steel
