Subtotal (1 unit)*
€30.18
(exc. VAT)
€37.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.18 |
*price indicative
- RS Stock No.:
- 796-203
- Mfr. Part No.:
- T4536 08
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Tin Snip | |
| Overall Length | 200mm | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Tin Snip | ||
Overall Length 200mm | ||
Blade Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Tin snip offers precision cutting for various materials. With a length of 200mm, these robust tools are specifically designed to tackle challenging cutting tasks with ease and efficiency.
Forged alloy steel construction ensures exceptional strength and durability
Hardened and tempered jaws deliver high performance for various cutting applications
Stop pin feature prevents finger nipping during operation
Compact length of 200 mm aids in manoeuvrability and precision
