CK 250mm Tin Snip

Subtotal (1 unit)*

€33.37

(exc. VAT)

€41.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.37

*price indicative

RS Stock No.:
796-204
Mfr. Part No.:
T4536 10
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Tin Snip

Overall Length

250mm

Blade Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK Tin snip is designed for precision cutting, featuring a robust build that enhances performance in various applications. Their 250mm length provides an excellent balance of control and power for efficient tasks.

Forged alloy steel construction ensures strength and durability

Hardened and tempered jaws deliver high cutting performance

Stop pin feature blocks finger nipping during use

Length of 250 mm allows for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy