Bessey 180mm Tin Snip for Carbon Steel
- RS Stock No.:
- 125-3783
- Mfr. Part No.:
- D15A
- Manufacturer:
- Bessey
Subtotal (1 unit)*
€31.26
(exc. VAT)
€38.45
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.26 |
*price indicative
- RS Stock No.:
- 125-3783
- Mfr. Part No.:
- D15A
- Manufacturer:
- Bessey
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Product Type | Tin Snip | |
| Cut Type | Straight | |
| Overall Length | 180mm | |
| Material Cut | Carbon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Tin Snip | ||
Cut Type Straight | ||
Overall Length 180mm | ||
Material Cut Carbon Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bessey Shape and Straight Cutting Snips
Bessey Shape and straight cutting snips with small forged heads are ideal for use in confined spaces. The compact design results in the highest performance with the minimum of effort.
Features and Benefits
For long continuous, straight and curved cuts
Small forged heads have optimised blade geometry perfect for cutting small radii and in confined spaces
Compact design results in the highest performance with the minimum of effort
Ergonomic handle for increased comfort reduced hand fatigue
Available in right or left cutting versions
