Bessey 190mm Tin Snip for Wire
- RS Stock No.:
- 125-3793
- Mfr. Part No.:
- D48A-2
- Manufacturer:
- Bessey
Subtotal (1 unit)*
€23.63
(exc. VAT)
€29.06
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.63 |
*price indicative
- RS Stock No.:
- 125-3793
- Mfr. Part No.:
- D48A-2
- Manufacturer:
- Bessey
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Product Type | Tin Snip | |
| Cut Type | Straight | |
| Overall Length | 190mm | |
| Handle Type | Comfort Grip | |
| Material Cut | Wire | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Tin Snip | ||
Cut Type Straight | ||
Overall Length 190mm | ||
Handle Type Comfort Grip | ||
Material Cut Wire | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bessey Angled Multi-purpose Snips
Bessey Multi-purpose cutters with ergonomically designed plastic handles for increased comfort. These versatile snips are equally at home in the toolbox or garden shed. The angled stainless steel blades are suitable for cutting thin metal sheets and various soft materials. Ideal for cutting flowers and light pruning. The handles are plastic with a soft cushion insert for comfort and to prevent slipping.
Features and Benefits
ERGO-handle for increased comfort, reduces hand fatigue
Cutter head made of stainless steel
Angled cutting blades
Ergonomically designed plastic handles
Spring opens cutters automatically
Reliable locking catch, easily operated with the thumb
