SAM 230 mm Shears for Sheet Metal
- RS Stock No.:
- 221-5151
- Mfr. Part No.:
- 327-25
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-5151
- Mfr. Part No.:
- 327-25
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Overall Length | 230 mm | |
| Cutting Capacity | 12/10 mm | |
| Material Cut | Sheet Metal | |
| Blade Finish | Chromium Plated | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Overall Length 230 mm | ||
Cutting Capacity 12/10 mm | ||
Material Cut Sheet Metal | ||
Blade Finish Chromium Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Sheet metal shears line has Articulation reducing effort with Built-in guard ensuring total safety of use.
Chrome vanadium steel blade
Related links
- SAM 230mm Shears for Sheet Metal
- Facom 665mm Shears for Sheet Metal
- Facom 660mm Shears for Sheet Metal
- SAM 165mm Shears for Aluminium Thin Sheet Metal Plastic Nylon
- SAM 260mm Nibbling Shears for Steel Sheet
- SAM 250mm Shears
- SAM 12 mm Sheet Metal Scroll Shears Tin Snip
- Expert by Facom 58mm Shears for Cardboard Leather Thin Metal Sheet, Rubber
