Stanley 300mm Snips for Polyvinyl Chloride, Cardboard, Leather, Steel, Rubber, Aluminium
- RS Stock No.:
- 279-2223
- Mfr. Part No.:
- 2-14-566
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€29.57
(exc. VAT)
€36.37
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.57 |
*price indicative
- RS Stock No.:
- 279-2223
- Mfr. Part No.:
- 2-14-566
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Snips | |
| Cut Type | Straight | |
| Overall Length | 300mm | |
| Cutting Capacity | 0.7 → 12 mm | |
| Handle Type | Comfort Grip | |
| Material Cut | Polyvinyl Chloride, Cardboard, Leather, Steel, Rubber, Aluminium | |
| Blade Finish | Chrome | |
| Blade Material | Chrome Molybdenum Steel | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Snips | ||
Cut Type Straight | ||
Overall Length 300mm | ||
Cutting Capacity 0.7 → 12 mm | ||
Handle Type Comfort Grip | ||
Material Cut Polyvinyl Chloride, Cardboard, Leather, Steel, Rubber, Aluminium | ||
Blade Finish Chrome | ||
Blade Material Chrome Molybdenum Steel | ||
Standards/Approvals ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Stanley universal bimaterial cutting shears with compound cutting mechanism and 2 narrow blades for straight cutting. It has serrated cutting edges prevent slipping when cutting.
Double pivot action for high cutting power
Automatic single handed ratchet release with a simple press of the handles
Related links
- Stanley 250mm Snips for Leather Rubber Cardboard, Polyvinyl Chloride
- Stanley 250mm Snips for Aluminium Cardboard Steel, Polyvinyl Chloride
- Stanley 250mm Snips for Aluminium Steel Rubber, Polyvinyl Chloride
- Stanley 250mm Snips for Rubber Steel Leather, Cardboard
- Stanley 250mm Snips for Polyvinyl Chloride Aluminium Rubber, Steel
- Stanley 250mm Snips for Steel Rubber Leather, Polyvinyl Chloride
- Facom 205mm Tin Snip for Rubber Leather Polyvinyl Chloride, Cardboard
- Facom 205mm Tin Snip for Cardboard Steel Aluminium, Leather
