Stanley 250mm Snips for Aluminium, Rubber, Cardboard, Leather, Steel, Polyvinyl Chloride
- RS Stock No.:
- 279-2225
- Mfr. Part No.:
- 2-14-568
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€29.57
(exc. VAT)
€36.37
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.57 |
*price indicative
- RS Stock No.:
- 279-2225
- Mfr. Part No.:
- 2-14-568
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Snips | |
| Cut Type | Right | |
| Overall Length | 250mm | |
| Cutting Capacity | 0.7 → 12 mm | |
| Material Cut | Aluminium, Rubber, Cardboard, Leather, Steel, Polyvinyl Chloride | |
| Handle Type | Comfort Grip | |
| Blade Finish | Chrome | |
| Blade Material | Chrome Molybdenum Steel | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Snips | ||
Cut Type Right | ||
Overall Length 250mm | ||
Cutting Capacity 0.7 → 12 mm | ||
Material Cut Aluminium, Rubber, Cardboard, Leather, Steel, Polyvinyl Chloride | ||
Handle Type Comfort Grip | ||
Blade Finish Chrome | ||
Blade Material Chrome Molybdenum Steel | ||
Standards/Approvals ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Stanley Aviation Angle cutting Shear with serrated cutting edges prevent slipping when cutting. It has forged steel (chrome molybdenum) for strength and cutting performance.
Double pivot action for high cutting power
Automatic single handed ratchet release with a simple press of the handles
Related links
- Stanley 250mm Snips for Aluminium Steel Rubber, Polyvinyl Chloride
- Stanley 250mm Snips for Leather Rubber Cardboard, Polyvinyl Chloride
- Stanley 250mm Snips for Rubber Steel Leather, Cardboard
- Stanley 250mm Snips for Polyvinyl Chloride Aluminium Rubber, Steel
- Stanley 250mm Snips for Steel Rubber Leather, Polyvinyl Chloride
- Stanley 300mm Snips for Polyvinyl Chloride Leather Rubber, Aluminium
- Stanley 250mm Snips for Leather Copper
- Stanley 250mm Tin Snip for Stainless Steel
