Knipex 280mm Nibbling Shears for Copper, Soft Iron, Brass, Aluminium
- RS Stock No.:
- 462-6779
- Distrelec Article No.:
- 180-63-190
- Mfr. Part No.:
- 90 55 280
- Manufacturer:
- Knipex
Image representative of range
Subtotal (1 unit)*
€73.86
(exc. VAT)
€90.85
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.86 |
*price indicative
- RS Stock No.:
- 462-6779
- Distrelec Article No.:
- 180-63-190
- Mfr. Part No.:
- 90 55 280
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Nibbling Shears | |
| Overall Length | 280mm | |
| Cutting Capacity | 1.2 mm | |
| Material Cut | Copper, Soft Iron, Brass, Aluminium | |
| Blade Finish | Polished | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Nibbling Shears | ||
Overall Length 280mm | ||
Cutting Capacity 1.2 mm | ||
Material Cut Copper, Soft Iron, Brass, Aluminium | ||
Blade Finish Polished | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
KNIPEX 90 55 280 Sheet Metal Nibbler with multi-component handles nickel plated 280 mm
90 55 280 Sheet Metal Nibbler For cutting iron, copper or aluminium sheet metal up to max. 1.2 mm thickness, plastic up to max. 2.0 mm thickness. Materials are cut without deformation. Clean cut edges - no trimming activities needed. With chip breaker. Easy handling. Cutting width: 2.7 mm.
Technical attributes
For Cutting Iron, Copper Or Aluminium Sheet Metal Up To Max. 1.2 Mm Thickness, Plastic Up To Max. 2.0 Mm Thickness
Materials Are Cut Without Deformation
Clean Cut Edges - No Trimming Activities Needed
With Chip Breaker
Easy Handling
Materials Are Cut Without Deformation
Clean Cut Edges - No Trimming Activities Needed
With Chip Breaker
Easy Handling
Related links
- Noga for Deburring Hard Material Brass Abrasive Material Stainless Steel, Plastic
- Knipex 280mm Cutter Medium Hard Wire
- SAM 260mm Nibbling Shears for Steel Sheet
- Knipex 280mm Concreters Nipper 2.8 mm
- Knipex ABS, Aluminium Tool Case Wheeled 280 mm 515 mm 280mm
- Knipex 42 44 1-Piece Mole Grips, 280mm Overall
- Knipex 28 71 1-Piece Long Nose Plier Round 76.5mm Jaw
- Knipex 28 81 1-Piece Long Nose Plier Half Round 70mm Jaw
