Noga for Deburring Hard Material, Cast Iron, Brass, Aluminium, Abrasive Material, Steel, Stainless Steel, Plastic
- RS Stock No.:
- 339-4336
- Mfr. Part No.:
- RB 1000
- Manufacturer:
- Noga
Subtotal (1 unit)*
€18.19
(exc. VAT)
€22.37
(inc. VAT)
In Stock
- 32 unit(s) ready to ship
- Plus 181 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.19 |
*price indicative
- RS Stock No.:
- 339-4336
- Mfr. Part No.:
- RB 1000
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Deburring Tool | |
| Minimum Cutting Capacity | 1.5mm | |
| Materials Deburred | Hard Material, Cast Iron, Brass, Aluminium, Abrasive Material, Steel, Stainless Steel, Plastic | |
| Standards/Approvals | No | |
| Blade Material | High Speed Steel | |
| Overall Length | 131mm | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Deburring Tool | ||
Minimum Cutting Capacity 1.5mm | ||
Materials Deburred Hard Material, Cast Iron, Brass, Aluminium, Abrasive Material, Steel, Stainless Steel, Plastic | ||
Standards/Approvals No | ||
Blade Material High Speed Steel | ||
Overall Length 131mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
Rapid Burr
Robust aluminium handle fitted with a heavy duty blade
Suitable for deburring steel and aluminium
Handle size: 130mm long x 12mm hexagonal section
Suitable for use with all Heavy Duty S type blades
Blades are inserted by pulling back the front locking mechanism and are free to rotate
Supplied with
Heavy duty S10 blade (RS 244-6773)
Related links
- Noga for Deburring Aluminium Steel Plastic Deburring Tool Blade Deburring Blade
- Noga for Deburring Steel Plastic Brass Deburring Tool, 10.4 mm
- Noga for Deburring Steel High Speed Steel Blade, D Type Blade
- Noga for Deburring Aluminium Steel Deburring Tool N1 Light Duty Blade Blade
- Noga for Deburring Steel High Speed Steel Blade
- Noga for Deburring Steel High Speed Steel Blade, N1 Blade
- Noga BS Series for Deburring Aluminium Cast Iron Fine Edges Stainless Steel
- Noga for Deburring Sheet Metal Deburring Tool High Speed Steel Blade, Unique Round Cutting Blade Blade
