Schneider Electric Plate for use with Harmony 9001SK
- RS Stock No.:
- 759-399
- Mfr. Part No.:
- 9001KN245
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€7.54
(exc. VAT)
€9.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.54 |
*price indicative
- RS Stock No.:
- 759-399
- Mfr. Part No.:
- 9001KN245
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Plate | |
| Product Type | Legend Plate | |
| For Use With | Harmony 9001SK | |
| Material | Aluminium | |
| Standards/Approvals | REACh | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Plate | ||
Product Type Legend Plate | ||
For Use With Harmony 9001SK | ||
Material Aluminium | ||
Standards/Approvals REACh | ||
- COO (Country of Origin):
- FR
The Schneider Electric Marked legend plate is designed for control and signalling units, providing clear ON-OFF visibility in various applications. Its robust construction ensures reliability in both residential and commercial settings.
Dimensions of the label are 40 x 43 mm
Made from Durable aluminium, ensuring longevity in diverse environments
Marking features a white ON OFF label against a black background for clarity
Mounting diameter is 30 mm, compatible with standard control units
Net weight is a lightweight 0.005 kg, facilitating easy installation
Related links
- Schneider Electric Legend Plate for Use with Harmony 9001SK
- Arcolectric (Bulgin) Ltd for use with Toggle Switch
- NKK Switches for use with Toggle Switch
- TE Connectivity Faceplate for use with Toggle Switch
- Marquardt for use with Switch
- NKK Switches for use with P, M
- Schneider Electric Push Button Legend Sheet for Use with Harmony XB4, Pre-printed "Plate
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel Red LED,
