RS PRO Toggle Switch, Panel Mount, On-None-On, SPDT, Solder Lug Terminal, 250 V ac
- RS Stock No.:
- 186-271
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€8.09
(exc. VAT)
€9.95
(inc. VAT)
In Stock
- 117 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.09 |
*price indicative
- RS Stock No.:
- 186-271
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-None-On | |
| Switch Contact Current | 16A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| IP Rating | IP40 | |
| Illuminated | No | |
| Panel Cutout Size | 5 x 12 mm | |
| Contact AC Voltage | 250V ac | |
| Actuator Length | 17.0mm | |
| Minimum Operating Temperature | -20°C | |
| Actuator Material | Nickel Plated Brass | |
| Maximum Operating Temperature | 55°C | |
| Length | 28.7mm | |
| Height | 45.1mm | |
| Standards/Approvals | UL61058 | |
| Width | 15.7mm | |
| Series | RS PRO | |
| Mechanical Life | 10000Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-None-On | ||
Switch Contact Current 16A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
IP Rating IP40 | ||
Illuminated No | ||
Panel Cutout Size 5 x 12 mm | ||
Contact AC Voltage 250V ac | ||
Actuator Length 17.0mm | ||
Minimum Operating Temperature -20°C | ||
Actuator Material Nickel Plated Brass | ||
Maximum Operating Temperature 55°C | ||
Length 28.7mm | ||
Height 45.1mm | ||
Standards/Approvals UL61058 | ||
Width 15.7mm | ||
Series RS PRO | ||
Mechanical Life 10000Cycles | ||
- COO (Country of Origin):
- TW
RS PRO Toggle Switch, SPDT Configuration
The RS PRO Toggle Switch is designed for reliable performance in various industrial applications. With a SPDT contact configuration, it offers versatility and durability, making it ideal for controlling electrical circuits. Its robust construction ensures long-lasting operation, even in demanding environments.
Features and Benefits
Optional locking lever or safety cover to prevent accidental actuation, enhancing safety
UL / CUL / RoHS / REACH compliance, ensuring adherence to international standards
10 A power level, suitable for high-power applications
Variety of options for actuator, bushing, and terminal, providing flexibility in design
Contact material made of silver alloy, ensuring excellent conductivity and durability
Mechanical life of 10,000 cycles, offering long-term reliability
Applications
Commonly used in industrial control panels, machinery, and equipment where reliable switching is required. Suitable for environments requiring robust and durable switch solutions.
Additional Information
Meets UL61058 standards, ensuring compliance with safety and performance requirements. Designed for panel mount installation with a panel cut out diameter of 11.7 mm.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Toggle Switch (On)-Off-(On) Solder Lug Terminal, 250 V ac
- RS PRO Toggle Switch On-None-On Solder Lug Terminal 250 V ac
- RS PRO Toggle Switch On-Off-(On) Solder Lug Terminal 250 V ac
- RS PRO Toggle Switch (On)-Off-(On) Solder Lug Terminal 250 V ac
- RS PRO Toggle Switch On-None-Off Solder Lug Terminal, 250 V ac
- RS PRO Toggle Switch On-None-Off Solder Lug Terminal, 250 V ac
- RS PRO Toggle Switch On-None-On Solder Lug Terminal, 250 V ac
- RS PRO Toggle Switch On-Off-On Solder Lug Terminal, 250 V ac
