RS PRO Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Terminal, 24 V dc, 240 V ac
- RS Stock No.:
- 394-443
- Distrelec Article No.:
- 304-14-326
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.20
(exc. VAT)
€12.55
(inc. VAT)
In Stock
- 198 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 06 November 2026
- Plus 250 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €10.20 |
| 50 - 99 | €9.20 |
| 100 - 249 | €8.03 |
| 250 - 499 | €6.60 |
| 500 + | €5.95 |
*price indicative
- RS Stock No.:
- 394-443
- Distrelec Article No.:
- 304-14-326
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 3A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| IP Rating | IP56, IP66 | |
| Illuminated | No | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 24V dc | |
| Actuator Length | 16mm | |
| Minimum Operating Temperature | -30°C | |
| Switch Configuration | On-Off-On | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Standards/Approvals | RoHS & Lead Free | |
| Mechanical Life | 30000Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 3A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
IP Rating IP56, IP66 | ||
Illuminated No | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 24V dc | ||
Actuator Length 16mm | ||
Minimum Operating Temperature -30°C | ||
Switch Configuration On-Off-On | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Standards/Approvals RoHS & Lead Free | ||
Mechanical Life 30000Cycles | ||
RS PRO SPDT Toggle Switch, On-Off-On, Panel Mounting
This SPDT (Single Pole Double Throw) switch from RS PRO is used to control two different circuits using a single input. The unit is typically used to operate industrial machinery, relays and motors.
This switch features high-quality brass contacts to ensure reliable connections. Its terminals are epoxy-sealed to prevent contamination during soldering. This ensures that you get a clean solder without the risk of breakage.
The toggle on this switch locks into the selected position when actuated to prevent accidental operation. The case is made from diallyl phthalate (DAP), which meets the safety standard of UL-94-V0 by Underwriters Laboratory (UL). This means it won't burn for longer than 50 seconds in case of accidental fire. A mechanical life of 30,000 cycles ensures you can be confident of long service life.
Features and Benefits
• Actuator length of 16 mm
• Brass actuator material
• SPDT contact configuration
• Contact current rating of 3 A (amps) at 120 V (volts) AC
• Brass contact material
• Contact resistance of 20 mΩ
• Operating temperature range of -30°C to +85°C
• Mechanical life of 30000 cycles
• Panel mounting
• RoHS (Restriction of Hazardous Substances) and lead-free standards met
• On-off-on switch operation
• Solder terminal type
Related links
- RS PRO Toggle Switch On-Off-On Solder Terminal 240 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 240 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-On Solder Terminal 240 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-Off-On Through Hole Terminal 240 V ac
- RS PRO Toggle Switch On-Off-On Through Hole Terminal 240 V ac
