RS PRO Toggle Switch, PCB Mount, On-Off-(On), DPDT, Through Hole Terminal, 24 V dc, 240 V ac

Subtotal (1 unit)*

€9.38

(exc. VAT)

€11.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 137 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.38

*price indicative

Packaging Options:
RS Stock No.:
734-7242
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Contact Configuration

DPDT

Product Type

Toggle Switch

Switch Operation

On-Off-(On)

Switch Contact Current

400mA

Mount Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Illuminated

No

Panel Cutout Size

7 x 4.5 mm

Actuator Length

7mm

Contact DC Voltage

24V dc

Contact AC Voltage

240V ac

Minimum Operating Temperature

-30°C

Switch Configuration

On-Off-(On)

Actuator Material

Fibreglass Reinforced Nylon

Maximum Operating Temperature

85°C

Standards/Approvals

CE, CSA, RoHS, UL

Mechanical Life

40000Cycles

IP67 Sealed Ultra-Miniature Toggle Switches RS Series


RS series of IP67 Sealed Ultra-miniature toggle switches with a low contact resistance and Gold contact material. The RS series Ultra-miniature toggle switches have a minimum insulation resistance of 500MΩ and a minimum dielectric strength of 500Vrms at sea level.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy