TE Connectivity Toggle Switch, Panel Mount, On-Off-(On), SPST, Solder Terminal, 24 V dc, 240 V ac
- RS Stock No.:
- 710-9561
- Mfr. Part No.:
- 5-1825137-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 710-9561
- Mfr. Part No.:
- 5-1825137-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPST | |
| Switch Operation | On-Off-(On) | |
| Switch Contact Current | 400mA | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| IP Rating | IP68S | |
| Illuminated | No | |
| Actuator Length | 17.5mm | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 240V ac | |
| Minimum Operating Temperature | -30°C | |
| Switch Configuration | On-Off-(On) | |
| Actuator Material | Nickel | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, cULus, EN, RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration SPST | ||
Switch Operation On-Off-(On) | ||
Switch Contact Current 400mA | ||
Mount Type Panel | ||
Terminal Type Solder | ||
IP Rating IP68S | ||
Illuminated No | ||
Actuator Length 17.5mm | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 240V ac | ||
Minimum Operating Temperature -30°C | ||
Switch Configuration On-Off-(On) | ||
Actuator Material Nickel | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, cULus, EN, RoHS, IEC | ||
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Related links
- TE Connectivity Toggle Switch (On)-Off-(On) Solder Terminal 240 V ac
- TE Connectivity Toggle Switch (On)-On Solder Terminal 240 V ac
- TE Connectivity Toggle Switch On-Off-(On) Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 28 V ac
- TE Connectivity Toggle Switch On-Off-(On) Through Hole Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-(On) Wire Lug Terminal 28 V ac
- TE Connectivity Toggle Switch (On)-Off-(On) Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 240 V
