TE Connectivity Toggle Switch, Panel Mount, On-Off-On, SPDT, Through Hole Terminal, 28 V dc, 28 V ac

Subtotal (1 pack of 30 units)*

€252.73

(exc. VAT)

€310.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€252.73€8.424

*price indicative

RS Stock No.:
475-874
Distrelec Article No.:
304-61-241
Mfr. Part No.:
2-1825137-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-Off-On

Switch Contact Current

5A

Mount Type

Panel

Terminal Type

Through Hole

Contact AC Voltage

28V ac

Contact DC Voltage

28V dc

Switch Configuration

On-Off-On

Standards/Approvals

RoHS China RoHS REACH

COO (Country of Origin):
TW
The TE Connectivity Toggle switch is designed with precision and durability in mind, serving as a reliable solution for various applications. Featuring a single pole-double throw configuration, it ensures seamless operation while maintaining robust performance. The sealed mechanism protects the switch from dust and moisture, making it ideal for challenging environments. With copper as the contact base material and silver plating for enhanced conductivity, this device meets rigorous electrical standards. Its thoughtful design incorporates a nickel-finished actuator and unthreaded bushing to facilitate smooth user interaction. Accurately engineered for long-lasting functionality, this toggle switch exemplifies quality and innovation.

Employs a sealed device to safeguard internal components

Constructed with premium copper and silver for superior conductivity

Utilises a large toggle style with bushing for comfortable operation

Facilitates vertical actuation for easy user access

Designed for wave solder capability up to 265°C, enhancing manufacturing efficiency

Features low halogen content to comply with environmental regulations

Meets UL flammability standards for added safety assurance

Compatible with a wide range of parts, ensuring versatility in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy