TE Connectivity Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 28 V dc, 20 V ac

Subtotal (1 unit)*

€5.87

(exc. VAT)

€7.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.87

*price indicative

Packaging Options:
RS Stock No.:
710-9719
Mfr. Part No.:
1-1825136-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

On-On

Mount Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Illuminated

No

Minimum Operating Temperature

-30°C

Actuator Length

6.86mm

Contact AC Voltage

20V ac

Contact DC Voltage

28V dc

Actuator Material

Phenolic

Maximum Operating Temperature

85°C

Switch Configuration

On-On

Width

0.270in

Standards/Approvals

RoHS

Length

0.50in

Mechanical Life

6000Cycles

Toggle Switches - Gemini A Series


Break before make contact timing

Epoxy sealed terminals

Stainless steel frame with brass tin plated solder support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy