TE Connectivity Toggle Switch, Panel Mount Mount, On-None-On, DPDT, Quick Connect Terminal Terminal, 30 V, 125 V
- RS Stock No.:
- 686-010
- Mfr. Part No.:
- 5-6437630-0
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-010
- Mfr. Part No.:
- 5-6437630-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-None-On | |
| Switch Contact Current | 400mA | |
| Mount Type | Panel Mount | |
| Terminal Type | Quick Connect Terminal | |
| Illuminated | No | |
| Contact AC Voltage | 125V | |
| Contact DC Voltage | 30V | |
| Switch Configuration | On-None-On | |
| Series | 5-64 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-None-On | ||
Switch Contact Current 400mA | ||
Mount Type Panel Mount | ||
Terminal Type Quick Connect Terminal | ||
Illuminated No | ||
Contact AC Voltage 125V | ||
Contact DC Voltage 30V | ||
Switch Configuration On-None-On | ||
Series 5-64 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity AW Series toggle switches provide excellent switching power through brass-silver alloy contacts, with an electrical life of 20,000 cycles at full load. Key electrical parameters include a maximum contact resistance of 10 milliohms, insulation resistance of 1,000 megaohms, and a maximum actuation force of 29.4 N. The AW Series switches feature .250 quick-connect terminals and are panel-mountable with a 12 mm threaded brass bushing, chrome-plated for durability. The design of the series conforms to standard panel cutouts, making installation easy and efficient in a wide range of applications.
IP67 panel mounting seal
Sleeve and frame perfectly sealed
Fixed contact moulded-inserting construction
Wide range of switch functions available
Meets requirements of industrial and outdoor environments
Related links
- TE Connectivity Toggle Switch On-Off-(On) Quick Connect Terminal 20 V ac
- TE Connectivity Toggle Switch On-None-On Quick Connect Terminal Terminal 250 V
- TE Connectivity Toggle Switch On-Off Quick Connect Terminal Terminal 250 V
- TE Connectivity Toggle Switch On-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 20 V ac
- NKK Switches Toggle Switch On-Off-On Quick Connect Terminal 125 V ac
- TE Connectivity Toggle Switch (On)-Off-(On) Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch (On)-On Solder Terminal, 250 V ac
