TE Connectivity Toggle Switch, Panel Mount Mount, On-None-On, SPDT, Quick Connect Terminal Terminal, 30 V, 250 V
- RS Stock No.:
- 677-507
- Mfr. Part No.:
- 7-6437630-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 6 units)*
€291.12
(exc. VAT)
€358.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €291.12 | €48.52 |
*price indicative
- RS Stock No.:
- 677-507
- Mfr. Part No.:
- 7-6437630-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-None-On | |
| Mount Type | Panel Mount | |
| Terminal Type | Quick Connect Terminal | |
| Illuminated | No | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Switch Configuration | On-None-On | |
| Standards/Approvals | UL | |
| Series | 7-6437 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-None-On | ||
Mount Type Panel Mount | ||
Terminal Type Quick Connect Terminal | ||
Illuminated No | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Switch Configuration On-None-On | ||
Standards/Approvals UL | ||
Series 7-6437 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Toggle Switch is a single pole double throw (SPDT) switch rated for 20 A, designed for On-None-On operation in power control applications. It supports both DC and AC voltages 30 VDC and 125/250 VAC and features a vertical panel mount configuration for streamlined integration into control panels and industrial equipment. The On-None-On function allows momentary switching between two circuits without a center off position.
SPDT configuration with 2-position On-None-On switching
Rated for 20 A at 30 VDC and 125/250 VAC
Vertical panel mount for secure and space-efficient installation
Related links
- TE Connectivity Toggle Switch On-Off Quick Connect Terminal Terminal 250 V
- TE Connectivity Toggle Switch On-None-On Quick Connect Terminal Terminal 125 V
- TE Connectivity Toggle Switch On-Off-(On) Quick Connect Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch (On)-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-None-(On) Quick Connect Terminal, 250 V ac
- TE Connectivity Toggle Switch On-Off-On Quick Connect Terminal, 250 V ac
- Wurth Elektronik Toggle Switch On-Off-On Quick Connect Terminal 250 V
