APEM Toggle Switch, Panel Mount Mount, On-Off-On, SPDT, Solder Terminal, 28 V, 250 V
- RS Stock No.:
- 763-740
- Mfr. Part No.:
- 3531-021N002
- Manufacturer:
- APEM
Subtotal (1 unit)*
€27.73
(exc. VAT)
€34.11
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.73 |
*price indicative
- RS Stock No.:
- 763-740
- Mfr. Part No.:
- 3531-021N002
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 15A | |
| Mount Type | Panel Mount | |
| Terminal Type | Solder | |
| IP Rating | IP64, IP67, IP69K | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 mm | |
| Actuator Length | 17.5mm | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | On-Off-On | |
| Actuator Material | Nickel Plated Brass | |
| Maximum Operating Temperature | 85°C | |
| Series | 3500 | |
| Height | 15mm | |
| Standards/Approvals | CECC 96000 | |
| Length | 71.1mm | |
| Width | 32mm | |
| Mechanical Life | 40000Cycles | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 15A | ||
Mount Type Panel Mount | ||
Terminal Type Solder | ||
IP Rating IP64, IP67, IP69K | ||
Illuminated No | ||
Panel Cutout Size 12.5 mm | ||
Actuator Length 17.5mm | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration On-Off-On | ||
Actuator Material Nickel Plated Brass | ||
Maximum Operating Temperature 85°C | ||
Series 3500 | ||
Height 15mm | ||
Standards/Approvals CECC 96000 | ||
Length 71.1mm | ||
Width 32mm | ||
Mechanical Life 40000Cycles | ||
- COO (Country of Origin):
- FR
The APEM Toggle switch offers high performance with environmentally sealed functionality, designed for precision applications. Ideal for various electrical functions, it guarantees reliability under rigorous environmental conditions.
Completely sealed to withstand up to 0.1 bar pressure
Operates efficiently in temperatures ranging from -40 °C to +85 °C
Mechanical life rated at 40,000 cycles for enhanced durability
Initial contact resistance of just 10 mΩ max. at 1 A 2 VDC
Electrical functions include ON-OFF, ON-MOM, and MOM-OFF configurations
Related links
- APEM Toggle Switch On-Off-On Solder Terminal 250 V
- APEM Toggle Switch On-Off Screw Terminal, 2V dc
- APEM Toggle Switch On-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off Screw Terminal 250 V ac
- APEM Toggle Switch On-On Screw Terminal, 2V dc
- APEM Toggle Switch On-On Screw Terminal, 2V dc
- APEM Toggle Switch On-Off Screw Terminal, 2V dc
- APEM Toggle Switch Momentary-Off-Momentary Screw Terminal, 2V dc
