TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Screw Terminal, 28 V dc, 115 V ac
- RS Stock No.:
- 786-842
- Mfr. Part No.:
- K1125793
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-842
- Mfr. Part No.:
- K1125793
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 20A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| IP Rating | IP65, IP6K5 | |
| Illuminated | No | |
| Panel Cutout Size | 12.4 mm | |
| Minimum Operating Temperature | -35°C | |
| Contact AC Voltage | 115V ac | |
| Contact DC Voltage | 28V dc | |
| Switch Configuration | SPDT | |
| Maximum Operating Temperature | 60°C | |
| Actuator Material | TPE | |
| Width | 17mm | |
| Series | KISSLING Series 07 | |
| Standards/Approvals | ISO 20653 | |
| Height | 52mm | |
| Mechanical Life | 100.000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 20A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
IP Rating IP65, IP6K5 | ||
Illuminated No | ||
Panel Cutout Size 12.4 mm | ||
Minimum Operating Temperature -35°C | ||
Contact AC Voltage 115V ac | ||
Contact DC Voltage 28V dc | ||
Switch Configuration SPDT | ||
Maximum Operating Temperature 60°C | ||
Actuator Material TPE | ||
Width 17mm | ||
Series KISSLING Series 07 | ||
Standards/Approvals ISO 20653 | ||
Height 52mm | ||
Mechanical Life 100.000Cycles | ||
- COO (Country of Origin):
- SK
The TE Connectivity KISSLING toggle switch offers robust control functionality primarily is designed for industrial and Durable applications. Its construction adheres to strict international standards, making it suitable for use in commercial vehicles as well as various industrial environments.
High-quality silver alloy or gold-plated contacts ensure reliable performance
Sealing technology meets IP65/IP6K5 standards for enhanced protection
Available in 2- and 3-position configurations for versatile switching needs
Diverse switching styles support a variety of applications
Locking options cater to specific operational requirements
Related links
- TE Connectivity Toggle Switch On-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch (On)-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch (On)-Off-(On) Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch (On)-Off Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-On-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch (On)-Off Screw Terminal 115 V ac
