TE Connectivity Toggle Switch, Through Hole Mount, On-On, SPDT, Screw Terminal, 28 V dc, 115 V ac
- RS Stock No.:
- 223-8089
- Mfr. Part No.:
- 08-1-1-13 D
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€99.52
(exc. VAT)
€122.41
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.52 |
*price indicative
- RS Stock No.:
- 223-8089
- Mfr. Part No.:
- 08-1-1-13 D
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 20A | |
| Mount Type | Through Hole | |
| Terminal Type | Screw | |
| IP Rating | IP68 | |
| Illuminated | No | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 115V ac | |
| Actuator Material | TPE | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-On | |
| Standards/Approvals | RoHS | |
| Series | 08 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Switch Contact Current 20A | ||
Mount Type Through Hole | ||
Terminal Type Screw | ||
IP Rating IP68 | ||
Illuminated No | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 115V ac | ||
Actuator Material TPE | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-On | ||
Standards/Approvals RoHS | ||
Series 08 | ||
The TE Connectivity toggle switch is mainly used as robust, industrial and durable switches in military vehicles. It is equipped with a safe switching mechanism, which is provided by an additional internal contact protection. It has ampere 20 current rating.
Military grade robustness VG 95 318
High quality silver alloy or gold plated contacts
Sealing technology meets IP68/IP6K8
Locking options for individual needs
-55° C to 85° C operating temperature range
Related links
- TE Connectivity Toggle Switch On-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch (On)-Off-(On) Screw Terminal 115 V ac
- TE Connectivity Toggle Switch (On)-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch (On)-Off Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-On-On Screw Terminal 115 V ac
