APEM Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Lug Terminal, 20 V dc, 20 V ac
- RS Stock No.:
- 123-2414
- Mfr. Part No.:
- 5637CDB17
- Manufacturer:
- APEM
Get a bulk buy discount
Add 25 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
€10.06
(exc. VAT)
€12.37
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €10.06 | - |
| 25 - 49 | €8.25 | 17% |
| 50 - 99 | €7.52 | 25% |
| 100 - 249 | €7.04 | 30% |
| 250 + | €6.43 | 36% |
*price indicative
- RS Stock No.:
- 123-2414
- Mfr. Part No.:
- 5637CDB17
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-Off-(On) | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Panel Cutout Size | 6.5 mm | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 20V ac | |
| Actuator Length | 7mm | |
| Contact DC Voltage | 20V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | (On)-Off-(On) | |
| Actuator Material | Brass | |
| Series | 5000 | |
| Standards/Approvals | CSA, UL, UL Recognised, CECC 96201-007, VDE | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-Off-(On) | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Panel Cutout Size 6.5 mm | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 20V ac | ||
Actuator Length 7mm | ||
Contact DC Voltage 20V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration (On)-Off-(On) | ||
Actuator Material Brass | ||
Series 5000 | ||
Standards/Approvals CSA, UL, UL Recognised, CECC 96201-007, VDE | ||
- COO (Country of Origin):
- FR
Apem 5000 Series Short Lever Toggle Switch
Apem 5000 series of short lever toggle switches provide a reliable & robust solution to a wide variety of applications. Contacts on the toggle switches are gold plated, offering unrivaled connectivity and arcing resistance. Thanks to an IP67 rating, the 5000 series can be used within both internal & external applications.
Features and Benefits
Offered in 1 to 4 pole variants.
Various terminal options to ensure your application is covered.
Momentary and latching options available.
Suitable for use within both internal & external applications thanks to an IP67 rating.
Related links
- APEM Toggle Switch On-On Solder Lug Terminal 20 V ac
- C & K Toggle Switch On-None-On Solder Lug Terminal 20 V
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal, 30 V ac
- APEM Toggle Switch On-On Solder Lug Terminal, 250 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 30 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal, 250 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal, 250 V ac
- APEM Toggle Switch (On)-On Solder Lug Terminal, 250 V ac
