C & K Toggle Switch, Panel Mount Mount, On-None-On, DPDT, Solder Lug Terminal, 20 V, 20 V
- RS Stock No.:
- 679-098
- Mfr. Part No.:
- 7201TW5BE
- Manufacturer:
- C & K
Subtotal (1 pack of 8 units)*
€211.79
(exc. VAT)
€260.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €211.79 | €26.474 |
*price indicative
- RS Stock No.:
- 679-098
- Mfr. Part No.:
- 7201TW5BE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-None-On | |
| Mount Type | Panel Mount | |
| Terminal Type | Solder Lug | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 11.91 mm | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 20V | |
| Contact AC Voltage | 20V | |
| Actuator Length | 17.45mm | |
| Switch Configuration | DPDT | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Series | 7000 | |
| Standards/Approvals | UL | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-None-On | ||
Mount Type Panel Mount | ||
Terminal Type Solder Lug | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 11.91 mm | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 20V | ||
Contact AC Voltage 20V | ||
Actuator Length 17.45mm | ||
Switch Configuration DPDT | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Series 7000 | ||
Standards/Approvals UL | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- VN
The C & K miniature toggle switch specifically designed to meet the diverse demands of modern electrical applications. This robust switch provides reliable operational performance, characterised by its Durable construction and versatile design. Operating effectively in a wide temperature range of -30 to 85 degree C, it is engineered to support a contact rating of up to 5 amps at 120 V AC, making it Ideal for a multitude of applications, including telecommunications and instrumentation.
Epoxy Terminal seal compatible for effective cleaning methods
Durable construction withstands wide operating temperature
Electrical life of 100000 make and break cycles at full load for reliability
Related links
- C & K Toggle Switch (On)-Off-(On) Wire Wrap Terminal 20 V
- C & K Toggle Switch On-None-On Through Hole Terminal 20 V
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal 20 V ac
- C & K Toggle Switch On-On PC Pin Terminal 20 V
- C & K Toggle Switch On-Off-On Through Hole Terminal 20 V
- C & K Toggle Switch (On)-None-On Through Hole Terminal 20 V
- APEM Toggle Switch On-On Solder Lug Terminal 20 V ac
- C & K Toggle Switch On-None-On Through Hole Terminal 20 V
