APEM Toggle Switch, Panel Mount, Latching
- RS Stock No.:
- 123-2415
- Mfr. Part No.:
- 5639CDB17
- Manufacturer:
- APEM
Subtotal (1 unit)*
€8.13
(exc. VAT)
€10.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.13 |
*price indicative
- RS Stock No.:
- 123-2415
- Mfr. Part No.:
- 5639CDB17
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Switch Operation | Latching | |
| Mount Type | Panel | |
| Actuator Length | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Switch Operation Latching | ||
Mount Type Panel | ||
Actuator Length 7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Apem 5000 Series Short Lever Toggle Switch
Apem 5000 series of short lever toggle switches provide a reliable & robust solution to a wide variety of applications. Contacts on the toggle switches are gold plated, offering unrivaled connectivity and arcing resistance. Thanks to an IP67 rating, the 5000 series can be used within both internal & external applications.
Features and Benefits
Offered in 1 to 4 pole variants.
Various terminal options to ensure your application is covered.
Momentary and latching options available.
Suitable for use within both internal & external applications thanks to an IP67 rating.
Related links
- APEM Toggle Switch Latching Screw Terminal
- APEM Toggle Switch Latching Solder Terminal
- APEM Toggle Switch Latching Solder Terminal 125 V ac, 250 V ac
- Toggle Switches
- APEM Toggle Switch Latching Screw Terminal 250 V ac
- TE Connectivity Toggle Switch Latching Solder Terminal
- TE Connectivity Toggle Switch Latching Through Hole Terminal
- NKK Switches Toggle Switch Latching Solder Terminal
