NKK Switches Toggle Switch, PCB Mount, On-Off-On, DPDT, Solder Terminal, 30 V dc, 125 V ac
- RS Stock No.:
- 124-5934
- Mfr. Part No.:
- M2023WBW01
- Manufacturer:
- NKK Switches
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-5934
- Mfr. Part No.:
- M2023WBW01
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 6A | |
| Mount Type | PCB | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 mm | |
| Actuator Length | 20mm | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 30V dc | |
| Minimum Operating Temperature | -30°C | |
| Actuator Material | Chrome Plated | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off-On | |
| Series | M | |
| Standards/Approvals | IEC 60529 | |
| Length | 13mm | |
| Height | 43.4mm | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-Off-On | ||
Switch Contact Current 6A | ||
Mount Type PCB | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 12.5 mm | ||
Actuator Length 20mm | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 30V dc | ||
Minimum Operating Temperature -30°C | ||
Actuator Material Chrome Plated | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off-On | ||
Series M | ||
Standards/Approvals IEC 60529 | ||
Length 13mm | ||
Height 43.4mm | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- JP
NKK Switches - M Series Waterproof Toggle Switches
The NKK M Series of waterproof toggle switches have distinctive characteristics. They are of superb quality and construction design. The design prohibits entry of harmful particles that may otherwise compromise the lever operation.
The polished chrome-plated actuator adds to the sleek design. This paired with the waterproof boot at the base of the toggle further ensures protection against wet environments. The NKK M Series are functional and reliable and have an inner o-ring and external rubber washer sealing the switch to achieve IP67 of IEC60529 Standards (dust tight and water protected for temporary immersion).
Features and Benefits
Waterproof boot
Polished chrome-plated actuator
Dust tight and water protected
Superb quality and construction design
Functional and reliable
Related links
- NKK Switches Toggle Switch On-Off-(On) Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-On-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch (On)-Off-(On) Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off Solder Terminal 125 V ac
- NKK Switches Toggle Switch (On)-On Solder Terminal 125 V ac
