TE Connectivity Toggle Switch, Panel Mount, (On)-Off-(On), DPDT, Solder Terminal
- RS Stock No.:
- 164-8732
- Mfr. Part No.:
- FTS0904
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 100 units)*
€1,592.30
(exc. VAT)
€1,958.50
(inc. VAT)
Temporarily out of stock
- Shipping from 20 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €15.923 | €1,592.30 |
*price indicative
- RS Stock No.:
- 164-8732
- Mfr. Part No.:
- FTS0904
- Manufacturer:
- TE Connectivity
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Panel Cutout Size | 6.2 mm | |
| Actuator Length | 10.5mm | |
| Minimum Operating Temperature | -20°C | |
| Actuator Material | Chrome Plated Brass | |
| Maximum Operating Temperature | +80°C | |
| Length | 10.5mm | |
| Series | FTS | |
| Standards/Approvals | CSA, UL 94V-0, RoHS | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Panel Cutout Size 6.2 mm | ||
Actuator Length 10.5mm | ||
Minimum Operating Temperature -20°C | ||
Actuator Material Chrome Plated Brass | ||
Maximum Operating Temperature +80°C | ||
Length 10.5mm | ||
Series FTS | ||
Standards/Approvals CSA, UL 94V-0, RoHS | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- JP
Toggle Switches, Min, Professional
Slow make-and-break action
Chrome-plated lever
Solder bucket terminals
A waterproof cover stock no. 321-212 is available (see accessories)
Silver contacts apart from stock nos. 317-077 317-106 317-099 317-112 317-128 and 317-083 which have gold contacts
0.4VA max load
Glass Filled Polyester case
Note
Care should be taken when soldering not to overheat the switch assembly
For biased switches '(on)' refers to momentary 'on' position
For biased switches '(on)' refers to momentary 'on' position
Approvals
CSA
Related links
- TE Connectivity Toggle Switch (On)-Off-(On) Solder Terminal
- TE Connectivity Toggle Switch (On)-On Solder Terminal
- TE Connectivity Toggle Switch On-On-(On) Solder Terminal
- TE Connectivity Toggle Switch (On)-Off-(On) Solder Terminal
- TE Connectivity Toggle Switch On-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-On-On Solder Terminal 250 V ac
- TE Connectivity Toggle Switch On-Off-(On) Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal, 250 V ac
