TE Connectivity Toggle Switch, Panel Mount, On-On-(On), DPDT, Solder Terminal

Unavailable
RS will no longer stock this product.
RS Stock No.:
710-9918
Mfr. Part No.:
1-1825138-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

DPDT

Switch Operation

On-On-(On)

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.35mm

Actuator Length

10.41mm

Actuator Material

Phenolic

Panel Cut Out Size

6.35mm

Contact Resistance

10mΩ

Contact Material

Gold Over Nickel Plated Copper

Operating Temperature Range

-30 → +85°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy