APEM Toggle Switch, Panel Mount, On-On, SPDT, Solder Lug Terminal, 30 V dc, 250 V ac

Get a bulk buy discount

Add 25 more to save €27.50

View bulk pricing options

Subtotal (1 unit)*

€6.18

(exc. VAT)

€7.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
  • Plus 57 unit(s) shipping from 14 December 2026
  • Plus 92 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€6.18-
25 - 49€5.08€27.50
50 - 99€4.65€76.50
100 - 249€4.34€184.00
250 +€3.98€550.00

*price indicative

RS Stock No.:
165-1448
Mfr. Part No.:
5636AB-2
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-On

Switch Contact Current

4A

Mount Type

Panel

Terminal Type

Solder Lug

Illuminated

No

Panel Cutout Size

6.5 mm

Contact AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Actuator Length

17.8mm

Contact DC Voltage

30V dc

Switch Configuration

SPDT, DPDT, 3PDT, 4PDT

Maximum Operating Temperature

85°C

Actuator Material

Chrome Plated Brass

Standards/Approvals

VDE, CECC 96201-007, cULus, CSA, UL

Series

5000

COO (Country of Origin):
FR
The widest range in Miniature toggle Switches Diameter 6.35 mm Available in a wide model & amp options

17 actuators including toggles, paddle Levers and Locking levers in Different lengths

5 contact materials from dry circuits 6A 125VAC and high inrush up to 120A 2ms

8 functions including maintained and momentary versions

1 to 4 pole configurations

12 terminal types including 9 for PC board mounting others types include quick connect and wire-wrap

3 types of Finish including military black

4 types of sealing of terminal or front panel requirements

Numerous accessories available for actuator and bushing options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy