APEM Toggle Switch, Panel Mount, (On)-On, DPDT, Solder Lug Terminal, 30 V dc, 250 V ac
- RS Stock No.:
- 165-1463
- Mfr. Part No.:
- 5642AB-2
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.04
(exc. VAT)
€11.12
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €9.04 |
| 25 - 49 | €7.40 |
| 50 - 99 | €6.79 |
| 100 - 249 | €6.32 |
| 250 + | €5.80 |
*price indicative
- RS Stock No.:
- 165-1463
- Mfr. Part No.:
- 5642AB-2
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 4A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Panel Cutout Size | 6.5 mm | |
| Contact AC Voltage | 250V ac | |
| Actuator Length | 17.8mm | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 30V dc | |
| Switch Configuration | DPDT, SPDT, 4PDT, 3PDT | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Chrome Plated Brass | |
| Series | 5000 | |
| Standards/Approvals | cULus, CSA, CECC 96201-007, VDE, UL | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation (On)-On | ||
Switch Contact Current 4A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Panel Cutout Size 6.5 mm | ||
Contact AC Voltage 250V ac | ||
Actuator Length 17.8mm | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 30V dc | ||
Switch Configuration DPDT, SPDT, 4PDT, 3PDT | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Chrome Plated Brass | ||
Series 5000 | ||
Standards/Approvals cULus, CSA, CECC 96201-007, VDE, UL | ||
- COO (Country of Origin):
- FR
The widest range in Miniature toggle Switches Diameter 6.35 mm Available in a wide model & amp options
17 actuators including toggles, paddle Levers and Locking levers in Different lengths
5 contact materials from dry circuits 6A 125VAC and high inrush up to 120A 2ms
8 functions including maintained and momentary versions
1 to 4 pole configurations
12 terminal types including 9 for PC board mounting others types include quick connect and wire-wrap
3 types of Finish including military black
4 types of sealing of terminal or front panel requirements
Numerous accessories available for actuator and bushing options
Related links
- APEM Toggle Switch On-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal 250 V ac
- APEM Toggle Switch (On)-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off-(On) Solder Lug Terminal 250 V ac
