NKK Switches Toggle Switch, Panel Mount, On-Off-(On), SPDT, Solder Terminal, 30 V dc, 125 V ac

Temporarily out of stock
RS Stock No.:
195-9267
Mfr. Part No.:
S309
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-Off-(On)

Switch Contact Current

20A

Mount Type

Panel

Terminal Type

Solder

Illuminated

No

Panel Cutout Size

12.5 mm

Contact AC Voltage

125V ac

Contact DC Voltage

30V dc

Minimum Operating Temperature

-10°C

Actuator Length

17.5mm

Switch Configuration

On-Off-(On)

Maximum Operating Temperature

70°C

Actuator Material

Chrome Plated Brass

Length

28.5mm

Standards/Approvals

UL, CSA

Series

S

Height

56.5mm

Mechanical Life

50000Operations

COO (Country of Origin):
PH
The NKK Switches toggle switch has SPDT contacts, and On-Off-Momentary circuit configuration. Terminals are made up brass with tin plating. Its operating temperature range is -10 to +70 °C. This product belongs to S series.

It is RoHS3 compliant

It has sturdy construction with high torque bushings

Medium/High capacity standard toggle switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy