NKK Switches Toggle Switch, Panel Mount, On-Off, DPST, Screw Terminal, 30 V dc, 250 V ac
- RS Stock No.:
- 181-3650
- Mfr. Part No.:
- S421T
- Manufacturer:
- NKK Switches
Get a bulk buy discount
Add 5 more to save €3.35
View bulk pricing optionsSubtotal (1 unit)*
€18.27
(exc. VAT)
€22.47
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €18.27 | - |
| 5 - 49 | €17.60 | €3.35 |
| 50 + | €17.04 | €61.50 |
*price indicative
- RS Stock No.:
- 181-3650
- Mfr. Part No.:
- S421T
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | DPST | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off | |
| Switch Contact Current | 20A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 mm | |
| Actuator Length | 17.5mm | |
| Minimum Operating Temperature | -10°C | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Actuator Material | Chrome Plated Brass | |
| Switch Configuration | DPST | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, cULus, CSA | |
| Series | S | |
| Height | 60.6mm | |
| Length | 33.2mm | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration DPST | ||
Product Type Toggle Switch | ||
Switch Operation On-Off | ||
Switch Contact Current 20A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 12.5 mm | ||
Actuator Length 17.5mm | ||
Minimum Operating Temperature -10°C | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Actuator Material Chrome Plated Brass | ||
Switch Configuration DPST | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, cULus, CSA | ||
Series S | ||
Height 60.6mm | ||
Length 33.2mm | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- PH
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.
Medium/High Capacity Standard Size Toggles
5A-50A
Bushing mount or mounting screws.
Available in solder lug, screw lug or quick connect terminals.
Related links
- NKK Switches Toggle Switch On-On Screw Terminal 250 V ac
- NKK Switches Toggle Switch On-Off-(On) Screw Terminal 250 V ac
- NKK Switches Toggle Switch On-Off Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-Off Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch (On)-Off-(On) Screw Terminal 125 V ac
