Honeywell Technologies Toggle Switch, Panel Mount, On-Off, SPST, Solder Terminal, 28 V dc, 28 V ac
- RS Stock No.:
- 187-3515
- Mfr. Part No.:
- 1MT2-2
- Manufacturer:
- Honeywell Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-3515
- Mfr. Part No.:
- 1MT2-2
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Toggle Switch | |
| Mount Type | Panel | |
| Switch Operation | On-Off | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Contact DC Voltage | 28 V dc | |
| Contact AC Voltage | 28 V ac | |
| Actuator Length | 16.87 mm | |
| Height | 26 mm | |
| IP Rating | IP67, IP68 | |
| Length | 15 mm | |
| Maximum Operating Temperature | 85 °C | |
| Mechanical Life | 100000 Cycles | |
| Minimum Operating Temperature | -40 °C | |
| Panel Cutout Size | 12.45 (Dia.) x 11.43 mm | |
| Series | MT | |
| Standards/Approvals | CE, CSA, UL | |
| Switch Contact Current | 100 mA | |
| Width | 2 mm | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Toggle Switch | ||
Mount Type Panel | ||
Switch Operation On-Off | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Contact DC Voltage 28 V dc | ||
Contact AC Voltage 28 V ac | ||
Actuator Length 16.87 mm | ||
Height 26 mm | ||
IP Rating IP67, IP68 | ||
Length 15 mm | ||
Maximum Operating Temperature 85 °C | ||
Mechanical Life 100000 Cycles | ||
Minimum Operating Temperature -40 °C | ||
Panel Cutout Size 12.45 (Dia.) x 11.43 mm | ||
Series MT | ||
Standards/Approvals CE, CSA, UL | ||
Switch Contact Current 100 mA | ||
Width 2 mm | ||
- COO (Country of Origin):
- CN
MICRO SWITCH MT Series Miniature Toggle Switch, 1 pole, 2 position, Solder terminals, Gold-Plated Contacts, SPST, Standard Lever. Honeywell MICRO SWITCH MT Series miniature toggle switches are designed to meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches are designed for use in applications in many demanding outdoor environments, where the panels are subjected to such things as vibration from equipment, temperature extremes, dust, splashing water, and/or hose directed water. They are capable of withstanding exposure to heavy accumulations of early morning dew that may condense on the control panel in cabs of vehicles left outdoors overnight. The MT toggle switches with metal or plastic levers are well suited for gloved-hand operation. The panel stand-off with O-ring feature available on some listings eliminates the need for behind-the-panel hardware, provides a uniform panel height, and a panel-to-cover seal.
Miniature behind-panel size (case) enables overall control box or panel use
Sealing for harsh-duty applications
Up to 60,000 electrical life that enhances the use time
Available with 8 circuitry options
2- or 3- position maintained and momentary action
Applications
Concrete pumping
Cranes
Material handling
Boom trucks
Any application with small panel constraints
Related links
- Honeywell Technologies Toggle Switch (On)-On Solder Terminal 28 V ac
- Honeywell Technologies Toggle Switch On-Off-(On) Solder Terminal 28 V ac
- Honeywell Technologies Toggle Switch (On)-On Solder Terminal 28 V ac
- Honeywell Technologies Toggle Switch (On)-Off Solder Terminal 28 V ac
- Honeywell Technologies Toggle Switch (On)-Off Wire Terminal 125 V ac
- Honeywell Technologies Toggle Switch On-Off Wire Terminal 125 V ac
- Honeywell Technologies Toggle Switch On-Off Screw Terminal, 277 V ac
- Honeywell Technologies Toggle Switch On-Off Screw Terminal, 277 V ac
