Honeywell Technologies Toggle Switch, Panel Mount, (On)-Off, DPST, Solder Terminal, 28 V dc, 28 V ac
- RS Stock No.:
- 187-3523
- Mfr. Part No.:
- 2MT1-6
- Manufacturer:
- Honeywell Technologies
Get a bulk buy discount
Add 50 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€36.87
(exc. VAT)
€45.35
(inc. VAT)
Last RS stock
- Final 11 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €36.87 | - |
| 50 - 99 | €34.31 | 6% |
| 100 + | €32.47 | 11% |
*price indicative
- RS Stock No.:
- 187-3523
- Mfr. Part No.:
- 2MT1-6
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPST | |
| Switch Operation | (On)-Off | |
| Switch Contact Current | 5A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| IP Rating | IP67, IP68 | |
| Panel Cutout Size | 12.45 (Dia.) x 11.43 mm | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 28V ac | |
| Contact DC Voltage | 28V dc | |
| Actuator Length | 16.87mm | |
| Maximum Operating Temperature | 85°C | |
| Width | 2mm | |
| Height | 26mm | |
| Length | 15mm | |
| Standards/Approvals | CE, CSA, UL | |
| Series | MT | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Toggle Switch | ||
Contact Configuration DPST | ||
Switch Operation (On)-Off | ||
Switch Contact Current 5A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
IP Rating IP67, IP68 | ||
Panel Cutout Size 12.45 (Dia.) x 11.43 mm | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 28V ac | ||
Contact DC Voltage 28V dc | ||
Actuator Length 16.87mm | ||
Maximum Operating Temperature 85°C | ||
Width 2mm | ||
Height 26mm | ||
Length 15mm | ||
Standards/Approvals CE, CSA, UL | ||
Series MT | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- CN
MICRO SWITCH MT Series Miniature Toggle Switch, 2 pole, 2 position, Solder terminals, Silver Contacts, DPST, Standard Lever. Honeywell MICRO SWITCH MT Series miniature toggle switches are designed to meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches are designed for use in applications in many demanding outdoor environments, where the panels are subjected to such things as vibration from equipment, temperature extremes, dust, splashing water, and/or hose directed water. They are capable of withstanding exposure to heavy accumulations of early morning dew that may condense on the control panel in cabs of vehicles left outdoors overnight. The MT toggle switches with metal or plastic levers are well suited for gloved-hand operation. The panel stand-off with O-ring feature available on some listings eliminates the need for behind-the-panel hardware, provides a uniform panel height, and a panel-to-cover seal.
Miniature behind-panel size (case) enables overall control box or panel use
Sealing for harsh-duty applications
Up to 60,000 electrical life that enhances the use time
Available with 8 circuitry options
2- or 3- position maintained and momentary action
Applications
Concrete pumping
Cranes
Material handling
Boom trucks
Any application with small panel constraints
Related links
- Honeywell Technologies Toggle Switch On-Off-(On) Solder Terminal 28 V ac
- Honeywell Technologies Toggle Switch (On)-On Solder Terminal 28 V ac
- Honeywell Technologies Toggle Switch (On)-On Solder Terminal 28 V ac
- Honeywell Technologies Toggle Switch On-Off Solder Terminal 28 V ac
- Honeywell Technologies Toggle Switch (On)-Off Wire Terminal 125 V ac
- Honeywell Technologies Toggle Switch On-On Screw Terminal 125 V ac
- Honeywell Technologies Toggle Switch On-Off-On Solder Terminal 125 V ac
- Honeywell Technologies Toggle Switch On-Off-On Screw Terminal 125 V ac
