NKK Switches Toggle Switch, Panel Mount, (On)-Off-(On), DPDT, PC Pin Terminal, 28 V dc, 28 V ac
- RS Stock No.:
- 195-9297
- Mfr. Part No.:
- M2028SS4G03
- Manufacturer:
- NKK Switches
Temporarily out of stock
- RS Stock No.:
- 195-9297
- Mfr. Part No.:
- M2028SS4G03
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-Off-(On) | |
| Mount Type | Panel | |
| Terminal Type | PC Pin | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 28V ac | |
| Contact DC Voltage | 28V dc | |
| Actuator Material | Brass with Chrome Plated | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | (On)-Off-(On) | |
| Standards/Approvals | CSA, UL | |
| Series | M | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-Off-(On) | ||
Mount Type Panel | ||
Terminal Type PC Pin | ||
IP Rating IP67 | ||
Illuminated No | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 28V ac | ||
Contact DC Voltage 28V dc | ||
Actuator Material Brass with Chrome Plated | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration (On)-Off-(On) | ||
Standards/Approvals CSA, UL | ||
Series M | ||
- COO (Country of Origin):
- CN
The NKK Switches toggle switch has DPDT contacts, and Momentary-Off-Momentary circuit configuration. Terminals are made up of copper or brass with silver or gold plating. Its operating temperature range is -30 to +85 °C. This product belongs to M series.
It has antirotation design, standard on noncylindrical levers, mates toggle and bushing; bottom of toggle has two flatted sides which fit into a complementary opening inside bushing.
High torque bushing construction prevents rotation or separation from frame during installation
Epoxy sealed terminals prevent entry of solder flux and other contaminants.
Related links
- NKK Switches Toggle Switch (On)-On PC Pin Terminal 28 V ac
- NKK Switches Toggle Switch On-On PC Terminal Terminal 28 V ac
- NKK Switches Toggle Switch (On)-Off-(On) Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-(On) Through Hole Terminal 28 V ac
- C & K Toggle Switch On-On PC Pin Terminal 120 V
- TE Connectivity Toggle Switch On-Off-(On) Wire Lug Terminal 28 V ac
- RS PRO Toggle Switch On-None-Off Screw Terminal 28 V ac
