NKK Switches Toggle Switch, PCB Mount, On-Off-(On), SPDT, Through Hole Terminal, 28 V dc, 28 V ac

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
124-5894
Mfr. Part No.:
B19JP
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-Off-(On)

Switch Contact Current

100mA

Mount Type

PCB

Terminal Type

Through Hole

IP Rating

IP65

Illuminated

No

Panel Cutout Size

6.2 x 4.9 mm

Minimum Operating Temperature

-30°C

Contact AC Voltage

28V ac

Contact DC Voltage

28V dc

Actuator Length

6.3mm

Maximum Operating Temperature

85°C

Actuator Material

Nickel Plated Brass

Switch Configuration

On-Off-(On)

Standards/Approvals

UL94V0 (flammability)

Mechanical Life

50000Operations

COO (Country of Origin):
CN

NKK Switches - B Series Process Sealed Subminiature Antistatic Toggle Switches


The NKK B Series of process sealed Subminiature antistatic toggle switches are developed for logic-level applications. The toggles are award winning STC contact mechanisms with benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability. The NKK B Series toggles are sealed in body construction which prevents contact contamination and allows money and time saving soldering and cleaning. The toggles have an antistatic superstructure consisting of carbon impregnated bushing.

Features and Benefits

Antistatic superstructure

Award winning STC contact mechanism

Smoother, positive detent actuation

Increased contact stability

Unparalleled logic level reliability

Sealed body construction

Time and money saving automated soldering and cleaning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy